APEM Toggle Switch, Panel Mount, (On)-On, DPDT, Screw Terminal, 24 V dc, 400 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.46

(exc. GST)

$43.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.46
10 - 24$38.65
25 - 49$37.47
50 - 99$36.58
100 +$35.80

*price indicative

RS Stock No.:
910-8080
Mfr. Part No.:
645H
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Screw

Illuminated

No

Panel Cutout Size

12.2 mm

Contact DC Voltage

24V dc

Actuator Length

17.5mm

Contact AC Voltage

400V ac

Minimum Operating Temperature

-20°C

Switch Configuration

On-(On)

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

55°C

Standards/Approvals

UL, NF-VDE, CSA

Length

17.5mm

Series

600H and 600NH

Mechanical Life

10000Cycles

COO (Country of Origin):
FR

Toggle Switches, Std, 15A Metal Lever


Single and double pole switches with a choice of flat insulated or nickel plated brass levers.

12mm mounting bush

250 ( 1/4 in.) terminals

Brass actuator and Melamine/Polyester case

Silver/Nickel Alloy contacts

Note

For biased switches (on) refers to momentary (on) position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy