Otto Toggle Switch, Panel Mount, (On)-Off-(On), DPST, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 883-7655
- Mfr. Part No.:
- T9-CS2-27
- Brand:
- Otto
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
$25.90
(exc. GST)
$28.49
(inc. GST)
- RS Stock No.:
- 883-7655
- Mfr. Part No.:
- T9-CS2-27
- Brand:
- Otto
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 18A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP68S | |
| Panel Cutout Size | 0.67 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 115V ac | |
| Actuator Length | 0.69in | |
| Minimum Operating Temperature | -65°C | |
| Actuator Material | Stainless Steel | |
| Maximum Operating Temperature | 71°C | |
| Series | T9 | |
| Standards/Approvals | CSA, REACH, RoHS, UL, WEEE | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 18A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP68S | ||
Panel Cutout Size 0.67 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 115V ac | ||
Actuator Length 0.69in | ||
Minimum Operating Temperature -65°C | ||
Actuator Material Stainless Steel | ||
Maximum Operating Temperature 71°C | ||
Series T9 | ||
Standards/Approvals CSA, REACH, RoHS, UL, WEEE | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- US
16A Sealed Switches (Screw terminal)
Related links
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
