Otto Toggle Switch, Panel Mount, (On)-On, SPST, Screw Terminal, 28 V dc, 115 V ac

Subtotal (1 unit)*

$51.73

(exc. GST)

$56.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.73

*price indicative

RS Stock No.:
883-7623
Mfr. Part No.:
T9-CS1-26
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-On

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP68S

Panel Cutout Size

0.67 mm

Contact DC Voltage

28V dc

Actuator Length

0.69in

Contact AC Voltage

115V ac

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

71°C

Actuator Material

Stainless Steel

Switch Configuration

On-(On)

Series

T9

Length

0.69in

Standards/Approvals

CSA, REACH, RoHS, UL, WEEE

Mechanical Life

40000Cycles

COO (Country of Origin):
US

16A Sealed Switches (Screw terminal)


Built to MIL-DTL-3950

IP68 Sealed

Electrical life 20000 min, Mechanical life 40000 cycles

Standard silver plated contacts

Fitted with large reliable screw terminals

Electrical rating 20A @ 28Vdc, 15A @ 115Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy