Otto Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 883-7627
- Mfr. Part No.:
- T9-CS1-27
- Brand:
- Otto
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.24
(exc. GST)
$62.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.24 |
| 10 - 19 | $54.40 |
| 20 - 49 | $51.67 |
| 50 - 249 | $49.10 |
| 250 + | $46.65 |
*price indicative
- RS Stock No.:
- 883-7627
- Mfr. Part No.:
- T9-CS1-27
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP68S | |
| Panel Cutout Size | 0.67 mm | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 0.69in | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 71°C | |
| Actuator Material | Stainless Steel | |
| Standards/Approvals | CSA, REACH, RoHS, UL, WEEE | |
| Length | 0.69in | |
| Series | T9 | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP68S | ||
Panel Cutout Size 0.67 mm | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Actuator Length 0.69in | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 71°C | ||
Actuator Material Stainless Steel | ||
Standards/Approvals CSA, REACH, RoHS, UL, WEEE | ||
Length 0.69in | ||
Series T9 | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- US
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac
Related links
- Otto Toggle Switch On-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
