Otto Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 28 V dc, 115 V ac

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$67.51

(exc. GST)

$74.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$67.51-
10 - 19$66.132%
20 - 49$64.923%
50 - 99$62.886%
100 +$61.189%

*price indicative

RS Stock No.:
883-7645
Mfr. Part No.:
T9-CS2-22
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Contact Configuration

DPST

Product Type

Toggle Switch

Switch Operation

On-Off

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP68S

Panel Cutout Size

0.67 mm

Minimum Operating Temperature

-65°C

Actuator Length

0.69in

Contact DC Voltage

28V dc

Contact AC Voltage

115V ac

Switch Configuration

On-Off

Actuator Material

Stainless Steel

Maximum Operating Temperature

71°C

Series

T9

Standards/Approvals

WEEE, UL, RoHS, REACH, CSA

Length

0.69in

Mechanical Life

40000Cycles

COO (Country of Origin):
US

16A Sealed Switches (Screw terminal)


Built to MIL-DTL-3950

IP68 Sealed

Electrical life 20000 min, Mechanical life 40000 cycles

Standard silver plated contacts

Fitted with large reliable screw terminals

Electrical rating 20A @ 28Vdc, 15A @ 115Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy