Carling Technologies Toggle Switch, Panel Mount, On-On, 4PDT, Tab Terminal, 250 V ac
- RS Stock No.:
- 881-1429
- Mfr. Part No.:
- IL251-73
- Brand:
- Carling Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-1429
- Mfr. Part No.:
- IL251-73
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 mm | |
| Minimum Operating Temperature | 0°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.44mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nylon | |
| Switch Configuration | On-On | |
| Length | 17.44mm | |
| Series | I | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Panel Cutout Size 12.7 mm | ||
Minimum Operating Temperature 0°C | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.44mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nylon | ||
Switch Configuration On-On | ||
Length 17.44mm | ||
Series I | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 100000Cycles | ||
Carling Technologies® H/I Series Toggle Switches
From Carling Technologies® the H/I Series of toggle switches are heavy duty switches, featuring a slow-make, slow-break contact mechanism. They fit the industry standard cut-out mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Number of poles: H Series 3 pole, I Series 4 pole
Typical Applications: Food service, generators, industrial control & office automation
Heavy duty
Slow-make, slow-break contact mechanism
Related links
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
