Carling Technologies Toggle Switch, Panel Mount, On-On, 3PDT, Tab Terminal, 250 V ac

Subtotal (1 unit)*

$44.82

(exc. GST)

$49.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 27 left, ready to ship
  • Plus 23 left, ready to ship from another location
Units
Per unit
1 +$44.82

*price indicative

RS Stock No.:
881-1384
Mfr. Part No.:
HL251-73
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

3PDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Tab

Panel Cutout Size

12.7 mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

0°C

Actuator Length

17.44mm

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Actuator Material

Brass

Series

H/I

Standards/Approvals

UL, CSA

Length

17.44mm

Mechanical Life

100000Cycles

Carling Technologies® H/I Series Toggle Switches


From Carling Technologies® the H/I Series of toggle switches are heavy duty switches, featuring a slow-make, slow-break contact mechanism. They fit the industry standard cut-out mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.

Number of poles: H Series 3 pole, I Series 4 pole

Typical Applications: Food service, generators, industrial control & office automation

Heavy duty

Slow-make, slow-break contact mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy