Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Wire Terminal, 250 V dc, 250 V ac
- RS Stock No.:
- 879-8143
- Mfr. Part No.:
- 111-16-73
- Brand:
- Carling Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 879-8143
- Mfr. Part No.:
- 111-16-73
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 mm | |
| Minimum Operating Temperature | -17.8°C | |
| Contact DC Voltage | 250V dc | |
| Actuator Length | 17.46mm | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 65.6°C | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Wire | ||
Illuminated No | ||
Panel Cutout Size 12.7 mm | ||
Minimum Operating Temperature -17.8°C | ||
Contact DC Voltage 250V dc | ||
Actuator Length 17.46mm | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 65.6°C | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 50000Cycles | ||
Carling Technologies® 110 Series Toggle Switches
From Carling Technologies® the 110 Series is a compactly designed, versatile metal construction toggle switch which is suitable for a variety of uses. Features include single or double pole options, maintained or momentary construction with termination choices including solder lug end or bottom, wire leads and tab terminals. The quick-make, quick-break contact mechanism makes the switch suitable for high voltage (125-250 volt) applications. This switch is popular within the small appliance, floor maintenance and most low current AC/DC market segments.
Heavy duty toggle switches
Compact design
Available with a range of termination choices
Related links
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Solder Lug Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Screw Terminal, 250 V ac
