Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off-On, DPDT, Tab Terminal, 277 V ac
- RS Stock No.:
- 861-0305
- Mfr. Part No.:
- C3970BBAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 861-0305
- Mfr. Part No.:
- C3970BBAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.7 mm | |
| Contact AC Voltage | 277V ac | |
| Actuator Length | 17.5mm | |
| Actuator Material | Metal | |
| Switch Configuration | On-Off-On | |
| Series | 3900 | |
| Standards/Approvals | ENEC | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Panel Cutout Size 12.7 mm | ||
Contact AC Voltage 277V ac | ||
Actuator Length 17.5mm | ||
Actuator Material Metal | ||
Switch Configuration On-Off-On | ||
Series 3900 | ||
Standards/Approvals ENEC | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
Bulgin Toggle Switch, 16A Current Rating, 250V AC Voltage - C3970BBAAA
This toggle switch is designed for efficient operation in various electrical applications. Offering a dual-pole, dual-throw (DPDT) function, it also features an On-Off-On operation for versatile control. With a robust panel mount design, it has a tab terminal type and is equipped with an IP67 rating for water and dust resistance, ensuring reliability in challenging environments.
Features & Benefits
• Metal actuator switch offers durability and strength
• Panel mount design simplifies installation in electrical panels
• Contact configuration allows for versatile circuit control
• Designed to meet ENEC standards, ensuring quality and safety
Applications
• Utilised in control panels for automation systems
• Implemented in machinery for reliable on/off operations
• Suitable for use in outdoor electrical installations
• Frequently employed in consumer products needing robust switches
• Ideal for automotive requiring durable components
What type of current can this toggle switch handle?
It has a contact current rating of 16A, making it suitable for use in various high-current applications securely.
How does the IP67 rating benefit usage?
The IP67 rating offers protection against water and dust ingress, ensuring functionality even in harsh environments.
What is the advantage of the metal actuator?
The metal actuator provides enhanced durability, making the switch suitable for extensive use in mechanical and electrical applications.
Can this toggle switch be used in outdoor applications?
Yes, it is designed as a waterproof toggle switch, making it ideal for outdoor and industrial settings.
Arcolectric 3900 Series 16A Metal Toggle Switches
The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.
Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).
Related links
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
