Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-On, SPDT, Tab Terminal, 277 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.85

(exc. GST)

$19.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 173 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24$17.85-
25 - 49$17.442%
50 - 99$16.945%
100 - 249$16.447%
250 +$16.089%

*price indicative

RS Stock No.:
861-0282
Distrelec Article No.:
300-13-175
Mfr. Part No.:
C3911BAAAA
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP67

Panel Cutout Size

12.7 mm

Contact AC Voltage

277V ac

Actuator Length

17.5mm

Actuator Material

Metal

Switch Configuration

On-(On)

Standards/Approvals

ENEC

Series

3900

Mechanical Life

50000Operations

COO (Country of Origin):
CN

Bulgin Toggle Switch, 16A Contact Current Rating, SPDT Contact Configuration - C3911BAAAA


This toggle switch is a robust and versatile SPDT switch, suitable for panel mount applications. With an IP67 rating, it ensures water and dust resistance, making it ideal for demanding environments. The switch operates on a 250V AC voltage rating and is designed for reliable performance. Featuring a metal actuator, it enhances durability and user experience.

Features & Benefits


• SPDT configuration allows versatile circuit connections

• Metal actuator provides increased operational strength

• Panel mount design simplifies installation in enclosures

• Secure tab terminal type for reliable connectivity

Applications


• Ideal for controlling electrical systems in industrial settings

• Used with automation equipment for reliable switching

• Suitable for mechanical requiring robust control

• Utilised in marine environments for dual function control

• Perfect for home automation systems needing durable components

How is the toggle switch constructed to ensure durability in challenging environments?


The casing has an IP67 rating, providing effective sealing against dust and moisture, while the metal actuator withstands harsh operating conditions. This makes it suitable for heavy-duty applications.

What type of installations is this switch suitable for?


It is designed for panel mounting, making it easy to integrate into various types of electrical enclosures and control systems.

What current and voltage specifications should I consider for usage?


It operates at a maximum voltage of 250V AC and can handle a current rating of 16A, making it compatible with a range of electrical systems.

Are there installation considerations specific to the mounting type?


The switch's panel mount design allows for straightforward installation. Ensure the panel cut-out is precisely 12.7mm for a secure fit.

Can this switch be used for multiple applications?


Yes, its SPDT configuration and robust design enable its use in diverse settings, including automation, electronics, and mechanical control systems.

Arcolectric 3900 Series 16A Metal Toggle Switches


The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.

Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.

These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations

Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy