Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 250 V ac
- RS Stock No.:
- 861-0286
- Distrelec Article No.:
- 300-13-176
- Mfr. Part No.:
- C3920BAAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.27
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.27 |
| 25 - 49 | $14.22 |
| 50 - 99 | $14.01 |
| 100 - 249 | $13.68 |
| 250 + | $13.29 |
*price indicative
- RS Stock No.:
- 861-0286
- Distrelec Article No.:
- 300-13-176
- Mfr. Part No.:
- C3920BAAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.7 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.5mm | |
| Actuator Material | Metal | |
| Switch Configuration | 2P | |
| Series | 3900 | |
| Standards/Approvals | ENEC | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Panel Cutout Size 12.7 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.5mm | ||
Actuator Material Metal | ||
Switch Configuration 2P | ||
Series 3900 | ||
Standards/Approvals ENEC | ||
Length 17.5mm | ||
- COO (Country of Origin):
- CN
Bulgin Toggle Switch, 16A Contact Current Rating, On-Off-On Switch Operation - C3920BAAAA
This toggle switch is a robust component ideal for automation and electrical applications. Designed for panel mounting, it features a single pole double throw (SPDT) configuration. The metal actuator measures 17.5mm in length, combined with an IP67 rating for waterproof performance, ensuring durability in challenging environments. With a contact current rating of 16A and a voltage rating of 250V AC, it is capable of handling a variety of tasks across different sectors.
Features & Benefits
• SPDT switch design allows versatile circuit control
• On-Off-On functionality provides flexible operation
• Panel mount toggle switch simplifies installation process
• Metal actuator switch enhances durability and lifespan
Applications
• Used in industrial automation systems
• Suitable for machinery control panels
• Effective in electronic equipment switching
• Utilised in automotive for circuit activation
• Ideal for marine and outdoor electrical setups
What makes the waterproof feature important for this toggle switch?
The IP67 rating protects the switch from water ingress and dust, making it suitable for outdoor environments and applications where moisture exposure is a concern. This ensures reliable operation and longevity in challenging conditions.
Can the switch handle different electrical loads?
Yes, the 16A rating allows it to support a range of electrical loads, making it versatile for various applications without compromising performance or safety.
How does the metal actuator contribute to the switchs functionality?
The metal actuator provides a robust and tactile experience, ensuring that operators can easily switch the device even in demanding environments, enhancing overall usability and reliability.
Is the switch suitable for both AC and DC applications?
While it is primarily rated for 250V AC applications, additional ratings for DC can vary. It is important to check specific usage requirements to ensure compatibility.
Can this switch be used with different terminal types?
Yes, alternative terminal configurations are available to accommodate specific installation needs, allowing flexibility in connecting to various systems.
Arcolectric 3900 Series 16A Metal Toggle Switches
The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.
Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).
Related links
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
