- RS Stock No.:
- 126-2313
- Mfr. Part No.:
- 21038811830
- Brand:
- HARTING
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$76.01
(exc. GST)
$83.61
(inc. GST)
Units | Per unit |
1 - 4 | $76.01 |
5 - 24 | $74.71 |
25 + | $71.73 |
- RS Stock No.:
- 126-2313
- Mfr. Part No.:
- 21038811830
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting Harspeed M12 Push Pull Connector
From Harting, this push Pull M12 Connector ensures a robust reliable and vibration-free connection. This circular connector makes assembly simple without using tools. Is suitable for signal and data transmission.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP54 |
Current Rating | 500.0mA |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 48.0 V |
Coding | X |
Mating Type | Push-Pull |
Housing Material | Zinc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |