TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 164-8123
- Distrelec Article No.:
- 304-53-004
- Mfr. Part No.:
- 4-6437630-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 100 units)*
$2,770.00
(exc. GST)
$3,047.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 August 2027
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $27.70 | $2,770.00 |
| 200 - 300 | $27.091 | $2,709.10 |
| 400 + | $26.509 | $2,650.90 |
*price indicative
- RS Stock No.:
- 164-8123
- Distrelec Article No.:
- 304-53-004
- Mfr. Part No.:
- 4-6437630-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 10.5mm | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 20V ac | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Latching | |
| Length | 14.8mm | |
| Height | 10.5mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Series | F | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Contact DC Voltage 20V dc | ||
Actuator Length 10.5mm | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 20V ac | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Latching | ||
Length 14.8mm | ||
Height 10.5mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Series F | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- JP
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
Related links
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- C & K Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 125 V ac
