RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 15 V dc, 240 V ac
- RS Stock No.:
- 734-7205
- Brand:
- RS PRO
This image is representative of the product range
Add 5 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 130 unit(s) shipping from 16 November 2026
- Plus 115 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.14 | - |
| 5 + | $6.70 | $7.20 |
*price indicative
- RS Stock No.:
- 734-7205
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 3A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP66, IP56 | |
| Illuminated | No | |
| Panel Cutout Size | 4.95 mm | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 15V dc | |
| Actuator Length | 5.33mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | RoHS & Lead Free | |
| Length | 5.33mm | |
| Series | RS PRO | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 3A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP66, IP56 | ||
Illuminated No | ||
Panel Cutout Size 4.95 mm | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 15V dc | ||
Actuator Length 5.33mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-Off-On | ||
Standards/Approvals RoHS & Lead Free | ||
Length 5.33mm | ||
Series RS PRO | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
Toggle Switches, Sub-Miniature - RS Series
Related links
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
