RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 15 V dc, 240 V ac
- RS Stock No.:
- 734-7211
- Brand:
- RS PRO
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 105 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 27 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $4.46 | - |
| 50 - 99 | $4.38 | 1% |
| 100 - 249 | $4.24 | 4% |
| 250 - 1249 | $4.16 | 6% |
| 1250 + | $3.42 | 23% |
*price indicative
- RS Stock No.:
- 734-7211
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP56, IP66 | |
| Illuminated | No | |
| Panel Cutout Size | 4.95 mm | |
| Contact DC Voltage | 15V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 9.4mm | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Series | RS PRO | |
| Length | 9.4mm | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP56, IP66 | ||
Illuminated No | ||
Panel Cutout Size 4.95 mm | ||
Contact DC Voltage 15V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 9.4mm | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-On | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Series RS PRO | ||
Length 9.4mm | ||
Mechanical Life 30000Cycles | ||
Toggle Switches, Sub-Miniature - RS Series
Related links
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
