RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal, 15 V dc, 240 V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$8.47

(exc. GST)

$9.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 268 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$8.47
50 - 99$8.32
100 - 249$8.15
250 - 1249$7.93
1250 +$5.97

*price indicative

RS Stock No.:
734-7163
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

3 A

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Contact AC Voltage

240V ac

Contact DC Voltage

15V dc

Actuator Length

8.13mm

Minimum Operating Temperature

-30°C

Actuator Material

Chrome Plated Brass

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Length

8.13mm

Standards/Approvals

UL 94 V0

Series

2A

Mechanical Life

30000Cycles

IP67 Sealed Sub-Miniature Toggle Switches - RS Series


RS series of IP67 sealed sub-miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.

Related links