RS PRO Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 26 V dc, 112 V ac
- RS Stock No.:
- 734-7097
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship
- Plus 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.66 |
| 50 - 99 | $6.56 |
| 100 - 249 | $6.36 |
| 250 - 1249 | $6.23 |
| 1250 + | $5.51 |
*price indicative
- RS Stock No.:
- 734-7097
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 26V dc | |
| Actuator Length | 5.08mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 112V ac | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.08mm | |
| Series | 1MS | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 26V dc | ||
Actuator Length 5.08mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 112V ac | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Length 5.08mm | ||
Series 1MS | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Mechanical Life 40000Cycles | ||
RS PRO SPDT Toggle Switch, Latching, Panel Mounting
If you need a reliable latching switch that you can mount to a panel, choose this one from RS PRO. It needs a cut-out diameter of just 6.35 mm, so it's a compact option for panel installations where space is limited.
The switch is long-lasting as the housing is made of durable stainless steel and the actuator is made of chromium-plated brass. This makes it resistant to corrosion and rust in tough industrial environments. It also has a DAP (diallyl phthalate) case for electrical insulation and silver-plated brass contacts for good conductivity, making it a reliable choice for industrial and commercial equipment.
This type of switch is frequently used on medical, instrumentation and telecommunication equipment. It's a popular choice among electrical engineers, electronics manufacturers and DIY enthusiasts alike.
Features and Benefits
Related links
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
