RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 26 V dc, 112 V ac
- RS Stock No.:
- 734-7075
- Distrelec Article No.:
- 304-19-652
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 511 unit(s) shipping from 13 November 2026
- Plus 500 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.62 | - |
| 50 - 99 | $5.52 | $5.00 |
| 100 - 249 | $5.38 | $24.00 |
| 250 - 1249 | $5.28 | $85.00 |
| 1250 + | $4.33 | $1,612.50 |
*price indicative
- RS Stock No.:
- 734-7075
- Distrelec Article No.:
- 304-19-652
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Actuator Length | 10.41mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 112V ac | |
| Contact DC Voltage | 26V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | CE, RoHS, UL, CSA | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Actuator Length 10.41mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 112V ac | ||
Contact DC Voltage 26V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals CE, RoHS, UL, CSA | ||
Mechanical Life 40000Cycles | ||
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
Related links
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-None-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
