APEM Toggle Switch, Panel Mount, (On)-On, SPST, Tab Terminal, 24 V dc, 28 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $32.00

View bulk pricing options

Subtotal (1 unit)*

$43.26

(exc. GST)

$47.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$43.26-
25 - 49$41.98$32.00
50 - 99$40.69$128.50
100 - 249$39.81$345.00
250 +$38.95$1,077.50

*price indicative

RS Stock No.:
692-8443
Mfr. Part No.:
3635NF/2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-On

Switch Contact Current

12A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cutout Size

12.2 mm

Contact AC Voltage

28V ac

Minimum Operating Temperature

-40°C

Actuator Length

17.5mm

Contact DC Voltage

24V dc

Maximum Operating Temperature

85°C

Actuator Material

Brass

Switch Configuration

On-(On)

Series

3600

Width

12mm

Standards/Approvals

RoHS, NFVDE, CSA, CECC, UL

Length

14mm

Height

36mm

Mechanical Life

10000Operations

COO (Country of Origin):
FR

3600NF Series - Sealed IP65


Sealed toggle switches with solid silver contacts especially suitable for external applications

An internal o-ring together with the sealing boot provides a double level of protection

0.25in. solder/quick connect terminals

Brass actuator and Phenolic case

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy