APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 24 V dc, 250 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.57

(exc. GST)

$95.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$86.57
25 - 49$85.53
50 - 99$83.56
100 - 249$81.31
250 +$79.19

*price indicative

RS Stock No.:
692-5526
Mfr. Part No.:
MTG92AD2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

100mA

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP68

Illuminated

No

Panel Cutout Size

6.5 mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Actuator Length

10.5mm

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Actuator Material

Polyamide 66

Length

14mm

Standards/Approvals

UL, RoHS, NFVDE, CSA, CECC

Width

12mm

Height

36mm

Mechanical Life

10000Operations

COO (Country of Origin):
US

MT Series, Sealed Selector Switch


Enviromentally sealed toggle switch

Contact bounce 2mS

IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy