APEM Toggle Switch, PCB Mount, (On)-Off-(On), DPST, PC Terminal Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 692-5312
- Mfr. Part No.:
- 5247CDB
- Brand:
- APEM
This image is representative of the product range
Add 25 more to save $6.75
View bulk pricing optionsSubtotal (1 unit)*
$21.24
(exc. GST)
$23.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.24 | - |
| 25 - 49 | $20.97 | $6.75 |
| 50 - 99 | $20.60 | $32.00 |
| 100 - 249 | $20.20 | $104.00 |
| 250 + | $19.83 | $352.50 |
*price indicative
- RS Stock No.:
- 692-5312
- Mfr. Part No.:
- 5247CDB
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 10.5mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Brass | |
| Width | 12mm | |
| Standards/Approvals | RoHS, UL, CECC, CSA, NFVDE | |
| Length | 14mm | |
| Height | 36mm | |
| Series | 5000 | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 10.5mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Brass | ||
Width 12mm | ||
Standards/Approvals RoHS, UL, CECC, CSA, NFVDE | ||
Length 14mm | ||
Height 36mm | ||
Series 5000 | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches 5000 series - Epoxy Sealed Terminals
Related links
- APEM Toggle Switch On-Off-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-Off-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
