NKK Switches Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 12 V dc, 240 V ac

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.90

(exc. GST)

$18.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$16.90-
50 - 99$16.462%
100 - 249$15.876%
250 - 499$15.518%
500 +$15.1510%

*price indicative

RS Stock No.:
464-4806
Mfr. Part No.:
B-12LH
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67, IP68

Illuminated

No

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Contact DC Voltage

12V dc

Actuator Length

12.5mm

Actuator Material

Brass

Switch Configuration

On-(On)

Maximum Operating Temperature

85°C

Standards/Approvals

CE, CSA, RoHS, UL

Width

11.2mm

Height

23.3mm

Length

35.67mm

Mechanical Life

50000Operations

COO (Country of Origin):
JP

Toggle Switch B Series (Lever Lock)


Completely washable through dirt and ingress prevention construction

Pitch between terminals 2.54mm x n

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy