NKK Switches Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal, 12 V dc, 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.28

(exc. GST)

$30.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$27.28
50 - 99$27.01
100 - 249$26.39
250 - 499$25.64
500 +$24.92

*price indicative

RS Stock No.:
464-4711
Distrelec Article No.:
301-26-443
Mfr. Part No.:
D2-2022P
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67, IP68

Illuminated

No

Actuator Length

10.5mm

Minimum Operating Temperature

-10°C

Contact AC Voltage

240V ac

Contact DC Voltage

12V dc

Switch Configuration

On-Off

Maximum Operating Temperature

70°C

Actuator Material

Brass

Standards/Approvals

RoHS, UL, CE, CSA

Length

32.4mm

Width

12.45mm

Height

23.3mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Related links