NKK Switches Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 12 V dc, 240 V ac
- RS Stock No.:
- 464-4783
- Mfr. Part No.:
- B-12LP
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.07
(exc. GST)
$23.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $21.07 |
| 50 - 99 | $20.98 |
| 100 - 249 | $20.73 |
| 250 - 499 | $20.43 |
| 500 + | $20.13 |
*price indicative
- RS Stock No.:
- 464-4783
- Mfr. Part No.:
- B-12LP
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP68, IP67 | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 12.5mm | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Actuator Material | Brass | |
| Length | 35.67mm | |
| Height | 23.3mm | |
| Standards/Approvals | RoHS, CE, UL, CSA | |
| Width | 11.2mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP68, IP67 | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 12.5mm | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Actuator Material Brass | ||
Length 35.67mm | ||
Height 23.3mm | ||
Standards/Approvals RoHS, CE, UL, CSA | ||
Width 11.2mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP

Toggle Switch B Series (Lever Lock)
Completely washable through dirt and ingress prevention construction
Pitch between terminals 2.54mm x n
Related links
- NKK Switches Toggle Switch On-On Solder Terminal 240 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 240 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
