NKK Switches Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal
- RS Stock No.:
- 453-7922
- Mfr. Part No.:
- TL-22H1DKRRS1
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 453-7922
- Mfr. Part No.:
- TL-22H1DKRRS1
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Switch Operation | Latching | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 17.5mm | |
| Actuator Material | PC | |
| Contact Material | Silver Plated Silver Copper or Gold Plated Copper (Stationary); Gold Plated Silver Alloy or Copper (Movable) | |
| Panel Cut Out Size | 12.5mm | |
| Contact Resistance | 10mΩ | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -10 → +55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Switch Operation Latching | ||
Contact Current Rating 3 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 17.5mm | ||
Actuator Material PC | ||
Contact Material Silver Plated Silver Copper or Gold Plated Copper (Stationary); Gold Plated Silver Alloy or Copper (Movable) | ||
Panel Cut Out Size 12.5mm | ||
Contact Resistance 10mΩ | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -10 → +55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- JP

Related links
- NKK Switches Toggle Switch Latching Solder Terminal
- NKK Switches Toggle Switch Latching Solder Terminal 28 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal
- NKK Switches Toggle Switch On-(On) Solder Terminal
- NKK Switches Toggle Switch On-Off-On Solder Terminal
- NKK Switches Toggle Switch Methylsilanetriyl-Triacetate Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal, 30 V dc
