APEM Toggle Switch, Panel Mount, On-On, 1P, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3635
- Mfr. Part No.:
- 5636MAB
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$49.65
(exc. GST)
$54.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 137 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.65 | - |
| 10 - 24 | $47.66 | 4% |
| 25 - 49 | $45.84 | 7% |
| 50 - 99 | $44.13 | 11% |
| 100 + | $42.54 | 14% |
*price indicative
- RS Stock No.:
- 287-3635
- Mfr. Part No.:
- 5636MAB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM miniature toggle switch is designed for panel mounting applications. With a bushing diameter of 11.9 mm, it offers a wide range of models and options, making it versatile and suitable for various industrial controls. The switch is epoxy sealed for protection and features single pole configurations with silver contact materials.
Bushing diameter of 11.9 mm for panel mounting applications
Epoxy sealed terminals for added protection
Single pole configuration with silver contact materials for reliability
UL and CSA approved for quality assurance
Suitable for inductive, lamp, or capacitive loads
Related links
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch Momentary-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch 1P 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
