APEM Toggle Switch, Panel Mount, On-On, 1P, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3634
- Distrelec Article No.:
- 135-22-703
- Mfr. Part No.:
- 5636AKB
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $8.60
View bulk pricing optionsSubtotal (1 unit)*
$20.87
(exc. GST)
$22.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 16 November 2026
- Plus 300 unit(s) shipping from 21 December 2026
- Plus 200 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.87 | - |
| 10 - 24 | $20.01 | $8.60 |
| 25 - 49 | $19.26 | $40.25 |
| 50 - 99 | $18.52 | $117.50 |
| 100 + | $17.86 | $301.00 |
*price indicative
- RS Stock No.:
- 287-3634
- Distrelec Article No.:
- 135-22-703
- Mfr. Part No.:
- 5636AKB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM versatile miniature toggle switch designed with a panel mounting and PCB terminal combination. With a bushing diameter of 11.9mm, this switch offers a wide range of models and options for different applications.
Distinctive bushing Ø 11.9mm for easy installation
Available in 1 to 4 pole configurations for flexibility
UL and CSA approved for quality assurance
Silver contact materials for reliable operation
Operational temperature range from -40°C to +85°C for versatility
Related links
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch Momentary-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch 1P 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
