APEM Toggle Switch, Panel Mount, On-Off-Momentary, 1P, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3640
- Distrelec Article No.:
- 135-22-232
- Mfr. Part No.:
- 5638AB
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 534 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.49 | - |
| 10 - 24 | $13.88 | 4% |
| 25 - 49 | $13.35 | 7% |
| 50 - 99 | $12.87 | 11% |
| 100 + | $12.46 | 14% |
*price indicative
- RS Stock No.:
- 287-3640
- Distrelec Article No.:
- 135-22-232
- Mfr. Part No.:
- 5638AB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | On-Off-Momentary | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation On-Off-Momentary | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch offers a wide range of models and options, making it Ideal for various applications. With features like epoxy sealed terminals, silver contact materials, and a bushing diameter of 6.35mm, this toggle switch is a versatile and reliable option for your panel control needs.
Wide range of models and options available
Epoxy sealed terminals for durability
Single pole configuration with silver contact materials
Bushing diameter of 6.35mm for easy mounting
UL and CSA approved for safety
Related links
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch 1P 125 V ac
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
