Honeywell Technologies Toggle Switch, Panel Mount Mount, On-(Off), DPST, Screw Terminal, 277 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.24

(exc. GST)

$79.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$72.24
5 - 24$68.63
25 +$65.19

*price indicative

RS Stock No.:
187-3491
Distrelec Article No.:
303-45-254
Mfr. Part No.:
2NT1-4
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

On-(Off)

Switch Contact Current

10A

Mount Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Panel Cutout Size

12.4 mm

Minimum Operating Temperature

-40°C

Contact AC Voltage

277V ac

Actuator Length

17mm

Maximum Operating Temperature

71°C

Series

NT

Width

33.5mm

Standards/Approvals

CE, CSA, UL

Length

22mm

Height

26.7mm

COO (Country of Origin):
US

Honeywell Series NT Toggle Switch, 10A Switch Contact Current, IP67/IP68 - 2NT1-4


This toggle switch provides a sealed, panel-mounted on-off switching solution for industrial control and equipment panels. It is designed for environments where a robust manual actuator and secure bushing mounting are required, offering straightforward screw-terminals for electrical connections and compatibility with standard panel cutouts.

Features and Benefits:


• DPST contacts deliver independent dual-circuit switching capability
• 10A current rating supports moderate power loads
• 277V AC contact voltage handles higher-voltage control circuits
• IP67 and IP68 protection preserves functionality in wet conditions
• Screw terminals allow secure, field-serviceable wiring
• Operates from -40°C to 71°C for wide temperature range use

Applications


• Suitable for control panels in factory automation systems
• Ideal for machinery requiring sealed manual switching
• Used with electrical distribution blocks for dual-circuit control
• Can be used for outdoor enclosures exposed to water ingress
• Suitable for maintenance panels where simple on-off control is required

What mounting arrangement does it require for panel installation?


It fits into a 12.4mm panel cut-out and secures via a bushing mount to ensure firm retention.

How does the actuator design affect user operation?


The actuator length is 17mm, providing clear tactile feedback and easy manual access through panels.

What approvals support its use in regulated installations?


It carries CE, CSA and UL approvals permitting use where those standards are specified.

How large is the component footprint for panel layout planning?


The switch measures 22mm in length, 33.5mm in width and 26.7mm in height for clearance and mounting considerations.

What type of switching arrangement is provided at the terminals?


The internal contact configuration is DPST, enabling simultaneous control of two circuits with one actuator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy