NKK Switches Toggle Switch, Through Hole Mount, On-On, DPDT, PC Terminal Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3691
- Mfr. Part No.:
- A22KP
- Brand:
- NKK Switches
Subtotal (1 unit)*
$15.82
(exc. GST)
$17.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.82 |
*price indicative
- RS Stock No.:
- 181-3691
- Mfr. Part No.:
- A22KP
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Mount Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Mount Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
0.4VA Logic Level
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
- RS Stock No. 1245887
- Mfr. Part No. A22J2P
Each
$13.71
- RS Stock No. 1813559
- Mfr. Part No. A24JH
Each
$25.72
- RS Stock No. 1813550
- Mfr. Part No. A12J2P
Each
$13.04
- RS Stock No. 1245871
- Mfr. Part No. A12J2H
Each
$12.47
Related links
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 28 V ac
- NKK Switches Toggle Switch Latching Surface Mount Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Surface Mount Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac












