NKK Switches Toggle Switch, Through Hole Mount, On-Off-On, DPDT, PC Terminal Terminal, 28 V dc, 28 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.00

(exc. GST)

$14.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.00
5 - 49$12.47
50 +$11.95

*price indicative

RS Stock No.:
181-3558
Mfr. Part No.:
A23AP
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Mount Type

Through Hole

Terminal Type

PC Terminal

Illuminated

No

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Actuator Length

10mm

Contact AC Voltage

28V ac

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Standards/Approvals

UL, CSA

Mechanical Life

100000Operations

COO (Country of Origin):
JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

A-Series Process Sealed Subminiature Toggle Switches

0.4VA Logic Level

Subminiature size saves space on PC boards.

Specifically developed for logic-level applications.

Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.

Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy