NKK Switches Toggle Switch, Surface Mount Mount, On-Off-(On), DPDT, Solder Tab Terminal, 28 V dc, 28 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.00

(exc. GST)

$22.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$20.00
13 +$19.51

*price indicative

RS Stock No.:
181-3700
Mfr. Part No.:
G3T29AB-S
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Mount Type

Surface Mount

Terminal Type

Solder Tab

Illuminated

No

Contact AC Voltage

28V ac

Actuator Length

3.8mm

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-(On)

Actuator Material

PPS

Standards/Approvals

CSA, UL

Series

G3T

COO (Country of Origin):
CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

Process Sealed Ultra-Miniature SMT Toggles

0.4VA Logic Level

Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 grams makes switch ideal for handheld equipment.

Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.

Heat resistant resin used for housing, base, and lever allow vapor phase and infrared convection reflow soldering.

Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy