NKK Switches Toggle Switch, Through Hole Mount, On-Off-On, SPDT, PC Terminal Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3552
- Mfr. Part No.:
- A13HB
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.56 |
| 5 - 49 | $11.09 |
| 50 + | $10.63 |
*price indicative
- RS Stock No.:
- 181-3552
- Mfr. Part No.:
- A13HB
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 6.3mm | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 6.3mm | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
A-Series Process Sealed Subminiature Toggle Switches
0.4VA Logic Level
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
- RS Stock No. 1813567
- Mfr. Part No. B13JB
Each
$10.44
- RS Stock No. 1813559
- Mfr. Part No. A24JH
Each
$19.23
- RS Stock No. 1245869
- Mfr. Part No. A12AB
Each
$11.16
- RS Stock No. 1813553
- Mfr. Part No. A15JH
Each
$12.55
Related links
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac












