TE Connectivity Toggle Switch, Panel Mount, On-On, 4PDT, Solder Terminal, 12 V dc, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.13

(exc. GST)

$46.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$42.13
50 - 99$41.64
100 - 249$40.87
250 - 499$40.09
500 +$39.40

*price indicative

RS Stock No.:
316-995
Mfr. Part No.:
F4TN0904
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP68, IP67

Illuminated

No

Panel Cutout Size

6.2 mm

Contact AC Voltage

250V ac

Contact DC Voltage

12V dc

Actuator Length

10.5mm

Minimum Operating Temperature

-20°C

Switch Configuration

On-On

Maximum Operating Temperature

80°C

Actuator Material

Chrome Plated Brass

Standards/Approvals

UL, RoHS, IEC, EN, cULus

Mechanical Life

100000Operations

Toggle Switches, Min, Professional


Slow make-and-break action

Chrome-plated lever

Solder bucket terminals

A waterproof cover stock no. 321-212 is available (see accessories)

Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts

0.4VA max load

Glass Filled Polyester case

Note

Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position

Approvals

CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy