NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.28

(exc. GST)

$87.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$79.28
5 - 19$78.35
20 - 49$76.60
50 - 99$73.73
100 +$71.40

*price indicative

RS Stock No.:
124-5964
Mfr. Part No.:
WT18L
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67, IP60

Illuminated

No

Panel Cutout Size

12.5

Contact AC Voltage

250V ac

Minimum Operating Temperature

-30°C

Actuator Length

17.5mm

Maximum Operating Temperature

70°C

Actuator Material

Chrome Plated Brass

Switch Configuration

(On)-Off-(On)

Standards/Approvals

CSA TEW 105 Certified, UL 94V-0, UL AWM 1015 Recognised

Series

W

Mechanical Life

30000Operations

COO (Country of Origin):
JP

NKK Switches - WT Series Environmentally Sealed Toggle Switches


The NKK WT Series of environmentally sealed toggle switches have distinctive characteristics making them an ideal choice. The switches have an epoxy sealed base covered by an outer case which doubles the protection from dust and water. The switches are not operable under water or oil. Made with interlocked movable contact mechanisms they provide highly reliable switching by minimising contact bounce over centre contact. The heat resistant resin used for the housing meets UL94V-0 flammability standard and provides high arc and tracking resistance.

Features and Benefits


• Specially designed contact mechanism

• Single unit construction of bushing and case

• Heat resistant resin for outer housing

• Meets UL94V-0 flammability standard

• Brass with with chrome plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy