NKK Switches Toggle Switch, Surface Mount, On-On, SPDT, Gull Wing Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 124-5903
- Mfr. Part No.:
- G3T12AB
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.43
(exc. GST)
$13.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.43 |
| 5 - 19 | $12.38 |
| 20 - 49 | $12.25 |
| 50 - 99 | $12.00 |
| 100 + | $11.57 |
*price indicative
- RS Stock No.:
- 124-5903
- Mfr. Part No.:
- G3T12AB
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Surface | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Actuator Length | 3.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | PPS | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL 94V-0 | |
| Series | G3T | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Surface | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Actuator Length 3.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material PPS | ||
Switch Configuration On-On | ||
Standards/Approvals UL 94V-0 | ||
Series G3T | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
NKK Switches - G3T Series Process Sealed Ultra-Miniature SMT Toggle Switches
The NKK G3T Series of process sealed ultra-miniature SMT toggles allow high density mounting. Heat resistant resin is used for the housing, base and lever allowing vapour phase and infrared convection reflow soldering. The NKK G3T Series are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother positive detent actuation and increased contact stability and unparalleled logic-level reliability. The NKK G3T Series offer a combination of design features for a total seal and allows automated processing techniques including flux cleaning procedures.
Features and Benefits
Award winning STC contact mechanism
Heat resistant housing, base and lever
Rubber seals surrounding actuator and base
One piece housing and bushing
Ultra miniature size
Epoxy sealed terminals
Related links
- NKK Switches Toggle Switch Latching Surface Mount Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Straight PC Terminal Terminal 28 V ac
