APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-753
- Mfr. Part No.:
- 3539-001N002
- Brand:
- APEM
Subtotal (1 unit)*
$63.50
(exc. GST)
$69.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.50 |
*price indicative
- RS Stock No.:
- 763-753
- Mfr. Part No.:
- 3539-001N002
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| Actuator Length | 17.5mm | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Series | 3500 | |
| Width | 32mm | |
| Standards/Approvals | CECC 96000 | |
| Height | 15mm | |
| Length | 71.1mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
Actuator Length 17.5mm | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Series 3500 | ||
Width 32mm | ||
Standards/Approvals CECC 96000 | ||
Height 15mm | ||
Length 71.1mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch offers high performance and environmental sealing, making it Ideal for reliable operation in challenging conditions. Featuring multiple electrical functions, this switch enhances operational versatility across various applications.
Completely sealed against moisture, providing IP67 or IP69K protection
Operative temperature range of -40 °C to + 85 °C ensures reliability
Mechanical life rated at 40,000 cycles, ensuring long-lasting performance
Supports various Terminal styles, including screw and quick-connect options
Initial contact resistance measures a maximum of 10 mΩ at normal operation
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch On-Off-On Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
