APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-752
- Mfr. Part No.:
- 3538-001N002
- Brand:
- APEM
Subtotal (1 unit)*
$36.75
(exc. GST)
$40.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.75 |
*price indicative
- RS Stock No.:
- 763-752
- Mfr. Part No.:
- 3538-001N002
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Nickel Plated Brass | |
| Standards/Approvals | CECC 96000 | |
| Height | 15mm | |
| Width | 32mm | |
| Series | 3500 | |
| Length | 71.1mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Nickel Plated Brass | ||
Standards/Approvals CECC 96000 | ||
Height 15mm | ||
Width 32mm | ||
Series 3500 | ||
Length 71.1mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch offers high-performance functionality and is environmentally sealed, enabling reliable operation across diverse applications. Its robust design withstands demanding conditions, making it a dependable choice for various projects.
Operates in extreme temperatures ranging from -40 °C to +85 °C
Designed for up to 10,000 switching cycles, providing enduring reliability
Mechanical life rated for 40,000 cycles, ensuring longevity and reduced maintenance
Maximum current rating at 15 A for resistive loads, tailored for robust performance
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch On-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
