C & K Toggle Switch, Through Hole Mount, On-None-On, 1 (Signal Contact), Through Hole Terminal, 20 V, 20 V
- RS Stock No.:
- 685-611
- Mfr. Part No.:
- 7101TCGE
- Brand:
- C & K
Subtotal (1 pack of 15 units)*
$397.85
(exc. GST)
$437.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $397.85 | $26.523 |
*price indicative
- RS Stock No.:
- 685-611
- Mfr. Part No.:
- 7101TCGE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | 1 (Signal Contact) | |
| Product Type | Toggle Switch | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 5A | |
| Mount Type | Through Hole | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 0.2in | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Actuator Material | Brass | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 0.55in | |
| Series | 7000 | |
| Mechanical Life | 40Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration 1 (Signal Contact) | ||
Product Type Toggle Switch | ||
Switch Operation On-None-On | ||
Switch Contact Current 5A | ||
Mount Type Through Hole | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 0.2in | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Actuator Material Brass | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 0.55in | ||
Series 7000 | ||
Mechanical Life 40Cycles | ||
- COO (Country of Origin):
- VN
The C & K Miniature toggle switch offers reliability and versatility in a Compact design. Constructed for applications ranging from telecommunications to medical equipment, this switch provides single pole configuration. Its robust dielectric strength of 1000 Vrms and operating temperature range of -30 to 85 degree C ensure durability in diverse environments. With an epoxy Terminal seal compatible with bottom wash cleaning, this switch is tailored for both standard and custom specifications to meet various industry requirements.
Epoxy Terminal seal allows compatibility with bottom wash cleaning methods
Electrical life rated at 100000 make and break cycles at full load
RoHS compliant to meet modern sustainability standards
Related links
- C & K Toggle Switch On-Off-On Through Hole Terminal 20 V
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- C & K Toggle Switch Momentary-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-On PC Pin Terminal 20 V
- C & K Toggle Switch On-On Through Hole Terminal 20 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- C & K Toggle Switch Momentary-Off-Momentary Wire Wrap Terminal 20 V
- C & K Toggle Switch On-On Solder Terminal, 20 V dc
