C & K Toggle Switch, Panel Mount Mount, (On)-Off-(On), DPDT, Wire Wrap Terminal, 20 V, 20 V
- RS Stock No.:
- 677-821
- Mfr. Part No.:
- 7205K2WKE
- Brand:
- C & K
Subtotal (1 pack of 15 units)*
$370.16
(exc. GST)
$407.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $370.16 | $24.677 |
*price indicative
- RS Stock No.:
- 677-821
- Mfr. Part No.:
- 7205K2WKE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Mount Type | Panel Mount | |
| Terminal Type | Wire Wrap | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 17.88mm | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL | |
| Series | 7000 | |
| Length | 17.88mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Mount Type Panel Mount | ||
Terminal Type Wire Wrap | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 17.88mm | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Standards/Approvals UL | ||
Series 7000 | ||
Length 17.88mm | ||
Mechanical Life 40000Cycles | ||
Non Compliant
- COO (Country of Origin):
- CN
The C & K Superior miniature toggle switch designed for diverse applications, providing dependable performance in various environments. This highly versatile switch operates across a temperature range of -30 to 85 degree C and boasts dielectric strength of 1000 Vrms minimum at sea level, ensuring reliability where it matters most. Its robust construction includes epoxy Terminal sealing for compatibility with bottom wash cleaning methods, making it suitable for medical, telecommunications, and instrumentation applications.
Epoxy sealing protects against environmental factors improving longevity
Solderability per MIL STD 202F allows for reliable installations
Electrical life rated at 40000 make and break cycles ensures lasting performance
Compact dimensions support space efficient installations across numerous sectors
Related links
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- C & K Toggle Switch Momentary-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-Off-On Through Hole Terminal 20 V
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-On PC Pin Terminal 20 V
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-On Through Hole Terminal 20 V ac
- C & K Toggle Switch On-On Surface Mount Terminal 20 V ac
