APEM Toggle Switch
- RS Stock No.:
- 577-044
- Mfr. Part No.:
- 55636AVDEULCSA+U5512
- Brand:
- APEM
This image is representative of the product range
Subtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.50 |
*price indicative
- RS Stock No.:
- 577-044
- Mfr. Part No.:
- 55636AVDEULCSA+U5512
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- APEM Toggle Switch
- APEM Toggle Switch DPST 30 V dc, 30 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch Cap for use with Toggle Switch
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
