APEM Toggle Switch
- RS Stock No.:
- 577-043
- Mfr. Part No.:
- 5644TH-2RAB
- Brand:
- APEM
This image is representative of the product range
Subtotal (1 unit)*
$17.34
(exc. GST)
$19.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.34 |
*price indicative
- RS Stock No.:
- 577-043
- Mfr. Part No.:
- 5644TH-2RAB
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- APEM Toggle Switch
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 250 V ac
- APEM Toggle Switch 1P 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
