Marquardt Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal

Stock information currently inaccessible
RS Stock No.:
570-102
Mfr. Part No.:
0100.1201
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Contact Configuration

Single Pole Single Throw (SPST)

Switch Operation

Latching

Contact Current Rating

2 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Polyamide

Contact Material

Silver Plated Copper Zinc

Mechanical Life

50000Operations

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy