TE Connectivity Toggle Switch, Panel Mount Mount, (On)-None-(On), Wire Lug Terminal, 28 V, 28 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
468-259
Mfr. Part No.:
3-1437558-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Mount Type

Panel Mount

Switch Operation

(On)-None-(On)

Terminal Type

Wire Lug

Contact DC Voltage

28 V

Contact AC Voltage

28 V

Actuator Length

10.49 mm

Actuator Material

Brass Nickel Plated

IP Rating

IP65

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Standards/Approvals

EU ELV, RoHS, UL 94V0

Switch Configuration

2 Way, 3P

Switch Contact Current

6 A

COO (Country of Origin):
US
The TE Connectivity versatile toggle switch is engineered for high-performance applications, featuring a robust three-pole, double-throw configuration. With a dependable on-none-on operation, it is designed for use in both 28 VDC and 125 VAC environments, making it suitable for a variety of panel mount setups. The product's construction ensures durability, with a chrome actuator finish and green casing that complements its professional aesthetic. Tailored for ease of integration, this panel-mount switch is ideal for those seeking reliability and efficiency in switched operations. Whether utilized in commercial or industrial environments, the switch promises to deliver a seamless user experience, all while conforming to stringent international standards.

Sealed design protects against environmental factors

Constructed with high-quality copper alloy for enhanced conductivity

Threaded bushing style facilitates secure panel mounting

Contains a maximum dielectric voltage of 1500 VAC for safety

Meets compliance standards for EU RoHS, ELV, and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy