Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc
- RS Stock No.:
- 222-459
- Mfr. Part No.:
- FT1D-5M-Z
- Brand:
- Nidec Components
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.08
(exc. GST)
$8.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.08 | - |
| 50 + | $7.95 | 1% |
*price indicative
- RS Stock No.:
- 222-459
- Mfr. Part No.:
- FT1D-5M-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 3.8mm | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Series | FT | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Height | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 3.8mm | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Series FT | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Height 11.8mm | ||
- COO (Country of Origin):
- CN
Fujisoku Toggle Switches - FT Series
Fujisoku FT series are sub-miniature PCB mounting toggle switches with alternate or momentary switching actions. The sub-miniature toggle switches are available in a choice of single and double pole contact configurations with various combinations of 'on off' switching. They are designed for PCB mounting and have either straight, right angle or vertical PCB terminals.
In addition to the immersion washable construction and a contact clip mechanism that ensures long term stability and reliability, other features of the FT series of toggle switches include an a 2.54mm terminal spacing that conforms to standard PCB grid spacing and an independent detent mechanism that gives a positive feel when operated.
These sub-miniature toggle switches have gold plated contacts which allow them to be used in many applications that require a low switching current down to 1μA 20mVdc.
Sub-miniature body size 4.5 x 7 x 7mm
Choice of straight, right angle and vertical PCB through hole mounting options
0.1" pitch
Immersion washable
Gold plated contacts
Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc
Low contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 500MΩ minimum
Electrical life 10,000 cycles at maximum rating
-40 to +85°C operating temperature range
Note
Momentary state is displayed in brackets, e.g. on - (on).
Related links
- Nidec Components Toggle Switch On-On Through Hole Terminal, 28 V dc
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal, 28 V dc
- Nidec Components Toggle Switch On-On Solder Terminal, 28 V dc
- Nidec Components Toggle Switch On-On Through Hole Terminal 28 V ac
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components Toggle Switch On-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
