Nidec Components Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 28 V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $6.50

View bulk pricing options

Subtotal (1 unit)*

$9.16

(exc. GST)

$10.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$9.16-
50 +$9.03$6.50

*price indicative

RS Stock No.:
222-421
Mfr. Part No.:
FT2D-2M-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-On

Mount Type

PCB

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Actuator Length

3.8mm

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Series

FT

Width

4.5mm

Standards/Approvals

RoHS

Length

7mm

Height

13.8mm

COO (Country of Origin):
CN

Fujisoku Toggle Switches - FT Series


Fujisoku FT series are sub-miniature PCB mounting toggle switches with alternate or momentary switching actions. The sub-miniature toggle switches are available in a choice of single and double pole contact configurations with various combinations of 'on off' switching. They are designed for PCB mounting and have either straight, right angle or vertical PCB terminals.

In addition to the immersion washable construction and a contact clip mechanism that ensures long term stability and reliability, other features of the FT series of toggle switches include an a 2.54mm terminal spacing that conforms to standard PCB grid spacing and an independent detent mechanism that gives a positive feel when operated.

These sub-miniature toggle switches have gold plated contacts which allow them to be used in many applications that require a low switching current down to 1μA 20mVdc.

Sub-miniature body size 4.5 x 7 x 7mm

Choice of straight, right angle and vertical PCB through hole mounting options

0.1" pitch

Immersion washable

Gold plated contacts

Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc

Low contact resistance 100mΩ maximum

Dielectric strength 250Vac for 1 minute

Insulation resistance 500MΩ minimum

Electrical life 10,000 cycles at maximum rating

-40 to +85°C operating temperature range

Note

Momentary state is displayed in brackets, e.g. on - (on).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy