RS PRO Toggle Switch, Panel Mount, On-Off-On, SPDT, Step Model Terminal, 250 V ac

Subtotal (1 unit)*

$51.30

(exc. GST)

$56.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$51.30

*price indicative

RS Stock No.:
186-273
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

16A

Mount Type

Panel

Terminal Type

Step Model

IP Rating

IP68

Illuminated

No

Panel Cutout Size

12 mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-30°C

Actuator Length

16.2mm

Actuator Material

Brass

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Series

RS PRO

Width

15.7mm

Standards/Approvals

CA, CUL, REACH, RoHS, UL

Height

45.1mm

Length

28.7mm

Mechanical Life

100000Cycles

COO (Country of Origin):
TW

RS PRO Toggle Switch, IP68 Sealing


This RS PRO Toggle Switch is designed for reliable performance in harsh environments. With a robust construction and IP68 sealing, it is ideal for applications requiring durability and protection against dust and water ingress. The switch offers a versatile solution with a variety of terminal options and is suitable for power levels of 12A at 125/250VAC.

Features and Benefits


Professional Toggle Switch with robust design for harsh environments, ensuring long-lasting performance

Wide variety of switch functions, providing flexibility for different applications

Optional sealing boot, offering additional protection

IP68 sealing to IEC / EN 60529, ensuring resistance to dust and water

UL / CUL / RoHS / REACH compliance, meeting international safety and environmental standards

Applications


Ideal for use in industrial machinery, automotive systems, and outdoor equipment where environmental protection is crucial

Additional Information


Complies with UL and CUL approvals, ensuring adherence to safety standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links