RS PRO Toggle Switch, Panel Mount, On-Off, DPST, Step Model Terminal, 250 V ac

Subtotal (1 unit)*

$80.38

(exc. GST)

$88.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.38

*price indicative

RS Stock No.:
186-243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

On-Off

Switch Contact Current

16A

Mount Type

Panel

Terminal Type

Step Model

IP Rating

IP68

Illuminated

No

Panel Cutout Size

8 mm

Minimum Operating Temperature

-30°C

Actuator Length

16.2mm

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Actuator Material

Brass

Series

RS PRO

Height

45.1mm

Length

28.7mm

Standards/Approvals

CA, CUL, REACH, RoHS, UL

Width

15.7mm

Mechanical Life

100000Cycles

COO (Country of Origin):
TW

RS PRO Toggle Switch, IP68 Rated


This RS PRO Toggle Switch is designed for reliable performance in harsh environments. With a robust design and IP68 sealing, it ensures durability and protection against dust and water ingress. Ideal for applications requiring a dependable on-off switch, it supports a wide range of terminal options and meets UL and CUL standards.

Features and Benefits


Professional Toggle Switch with robust design for harsh environments, ensuring long-lasting performance

Wide variety of switch functions, offering flexibility for different applications

Optional sealing boot, providing additional protection

IP68 sealing to IEC / EN 60529, ensuring resistance to dust and water

UL / CUL / RoHS / REACH compliance, guaranteeing adherence to international standards

Applications


Suitable for industrial machinery, automotive systems, and marine equipment where reliable switching is essential

Additional Information


Meets UL and CUL approvals, ensuring safety and quality

Complies with RoHS and REACH standards, supporting environmental responsibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy