Bessey 180mm Tin Snip for Metal
- RS Stock No.:
- 708-929
- Mfr. Part No.:
- D76-1
- Brand:
- Bessey
Subtotal (1 unit)*
$53.33
(exc. GST)
$58.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.33 |
*price indicative
- RS Stock No.:
- 708-929
- Mfr. Part No.:
- D76-1
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Tin Snip | |
| Overall Length | 180mm | |
| Material Cut | Metal | |
| Handle Type | Metal | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Tin Snip | ||
Overall Length 180mm | ||
Material Cut Metal | ||
Handle Type Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey Jewellers and Thin Sheet Snips are expertly crafted tools designed for precision metal cutting. These fine jewellers snips are perfect for professionals who demand the very best in quality and performance, allowing for meticulous work where accuracy is paramount. By using these snips, craftsmen can achieve impeccable results every time, proving that investing in superior tools pays off in both time and quality.
Ideal for delicate tasks requiring utmost precision
Quality construction guarantees long-lasting performance
User-friendly design enhances comfort and control
Perfect for craftsmen and professionals demanding the best tools
