Knipex Knipex 4 mm With Bevel Side cutter
- RS Stock No.:
- 267-7328
- Distrelec Article No.:
- 180-40-621
- Mfr. Part No.:
- 70 05 140
- Brand:
- Knipex
Subtotal (1 unit)*
$63.16
(exc. GST)
$69.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.16 |
*price indicative
- RS Stock No.:
- 267-7328
- Distrelec Article No.:
- 180-40-621
- Mfr. Part No.:
- 70 05 140
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Application | Soft, Hard Wire, Thin Copper Wire | |
| Height Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Application Soft, Hard Wire, Thin Copper Wire | ||
Height Safe No | ||
Jaw Material Vanadium Electric Steel | ||
ESD Safe No | ||
Grip Material Multi Component Grip | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 4mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 70 05 140 Diagonal Cutter with comfort handles chrome-plated 140 mm
70 05 140 Diagonal Cutter narrow head style for use in confined areas. The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting edge tips. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. with bevel. - Cutting capacities soft wire (diameter): Ø 4.0mm- Cutting capacities medium hard wire (diameter): Ø 2.5mm- Cutting capacities hard wire (diameter): Ø 1.8mm
Features and Benefits
Narrow Head Style For Use In Confined Areas
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
The Indispensable Diagonal Cutter For All-Round Use
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Related links
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex With Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved Small Bevel Side cutter
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
